text.skipToContent text.skipToNavigation

Manufacturer Part #

769-105

5 Position Female Plug Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 769-105 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Plug
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$43.40
USD
Quantity
Unit Price
10
$4.34
25
$4.28
50
$4.24
150
$4.17
300+
$4.08
Product Variant Information section