text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-1305

3 Position 22 - 12 AWG Black Harware Terminal Block for Ex e II Applications

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2002-1305 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 3
Wire Gauge: AWG 22-12
Termination: Cage Clamp
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$217.00
USD
Quantity
Unit Price
100
$2.17
200
$2.15
300
$2.14
400
$2.13
500+
$2.10
Product Variant Information section