text.skipToContent text.skipToNavigation

Manufacturer Part #

ESS010W-0250-42

100 - 277Vac, 10.5W, 250mA, 24-42V, [0-10V, TRI...], IP64 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ERP Power ESS010W-0250-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 10.5W
Minimum Output Voltage: 24V
Maximum Output Voltage: 42V
Minimum Output Current: 250mA
Maximum Output Current: 250mA
Input Power Factor: 0.9
Efficiency: 82%
Number of Output Channels: 1
Certifications: BIS,CB,CE,cUL,FCC,UL
Driver Class: Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Trailing Edge,TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
Total
$5,625.00
USD
Quantity
Unit Price
2
$11.74
5
$11.64
20
$11.50
50
$11.41
125+
$11.25
Product Variant Information section