text.skipToContent text.skipToNavigation

Manufacturer Part #

C11682_ANNA-50-7-W

LEDiL "ANNA" Series 50 x 10.7 mm 30° Wide Beam 7-Position Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C11682_ANNA-50-7-W - Technical Attributes
Attributes Table
No of LEDs: 7
Beam Type: Round
Beam Angle: 40°
Diameter: 50mm
Lens Shape: Wide
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
96
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.60
USD
Quantity
Unit Price
32
$2.39
64
$2.37
96
$2.35
160
$2.34
320+
$2.30
Product Variant Information section