text.skipToContent text.skipToNavigation

Manufacturer Part #

F14304_FLORENCE-1R-Z90

FLORENCE Series 19.5 x 286 x 7 mm Rectangular 0 Position Optic

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL F14304_FLORENCE-1R-Z90 - Technical Attributes
Attributes Table
Beam Type: Wide
Lens Shape: Rectangular
Color: Clear
Viewing Angle: 89°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
45
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.75
USD
Quantity
Unit Price
10
$3.22
25
$3.17
40
$3.15
100
$3.10
150+
$3.04
Product Variant Information section