text.skipToContent text.skipToNavigation

Manufacturer Part #

C15800_MOLLY-S

Lens|round|1 Pos|69.8mm (D)|24.8mm(H)

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C15800_MOLLY-S - Technical Attributes
Attributes Table
Radiation Pattern: Symmetrical
Beam Type: Spot
Beam Angle: 25°
Lens Shape: Round
Diameter: 69.8mm
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
36
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.52
USD
Quantity
Unit Price
5
$5.40
15
$5.35
30
$5.32
50
$5.29
125+
$5.22
Product Variant Information section