text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC08S14-13

74AHC Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Diodes Incorporated 74AHC08S14-13 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 2
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
65,000
Germany:
65,000
60,000
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$252.50
USD
Quantity
Unit Price
2,500
$0.101
5,000
$0.0996
7,500
$0.0986
10,000
$0.0978
12,500+
$0.0955
Product Variant Information section