text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC540WMX

74HC Series High Speed CMOS Inverting Octal 3-STATE Buffers - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
onsemi MM74HC540WMX - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The MM74HC540WMX is an Inverting Octal 3-STATE Buffer, utilizes advanced silicon-gate CMOS technology. Available in SOIC-20 package.
 
This possess high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuits achieve speeds comparable to low power Schottky devices.

Features:

  • Typical propagation delay: 12 ns
  • 3-STATE outputs for connection to system buses
  • Wide power supply range: 2-6 V
  • Low quiescent current: 80 µA maximum (74HC Series)
  • Output current: 6 mA

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,069
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$920.00
USD
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
10,000+
$0.225
Product Variant Information section