text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT245MTCX

74HCT Series 5 V CMOS Octal 3-STATE Bi-directional Bus Transceiver - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HCT245MTCX - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,100.00
USD
Quantity
Unit Price
2,500
$0.425
5,000
$0.42
7,500+
$0.415
Product Variant Information section