text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1T45FW4-7

74LVC Series 5.5 V Dual Power Supply Translating Transceiver - X2-DFN1010-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC1T45FW4-7 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$284.00
USD
Quantity
Unit Price
5,000
$0.0568
10,000
$0.0559
20,000
$0.055
25,000
$0.0548
75,000+
$0.0531
Product Variant Information section