text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT153DG

MC74ACT153 Series 4.5 to 5.5 Vdc Dual 4-Input Multiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT153DG - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: ACT/Q
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74AC153/74ACT153 is a high-speed dual 4-input multiplexer with common select inputs and individual enable inputs for each section. It can select two lines of data from four sources. The two buffered outputs present data in the true (non-inverted) form. In addition to multiplexer operation, the MC74AC153/ 74ACT153 can act as a function generator and generate any two functions of three variables.

Features:

  • Outputs Source/Sink 24 mA
  • ACT153 Has TTL Compatible Inputs
  • These devices are available in Pb-free package(s)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3984
Multiple Of:
48
Total
$764.93
USD
Quantity
Unit Price
144
$0.20
720
$0.194
1,440
$0.192
4,800
$0.188
9,600+
$0.182
Product Variant Information section