text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC273DWG

74AC Series 2 to 6 V Octal D-Type Flip-Flop - SOIC-20W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC273DWG - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: C/AC
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Features & Applications

The MC74AC273DWG is an eight edge-triggered D−type flip−flop with individual D inputs and Q outputs, available in a SOIC-20WB package.

The device is useful for applications where the true output only is required and the Clock and Master Reset are common to all storage elements.

Features:

  • Ideal Buffer for MOS Microprocessor or Memory
  • Eight Edge-Triggered D Flip−Flops
  • Buffered Common Clock
  • Buffered, Asynchronous Master Reset
  • Outputs Source/Sink 24 mA
  • ′ACT273 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
33,782
Factory Lead Time:
10 Weeks
Minimum Order:
2318
Multiple Of:
38
Total
$683.81
USD
Quantity
Unit Price
76
$0.315
190
$0.31
760
$0.30
1,900
$0.295
4,750+
$0.285
Product Variant Information section