text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT1G86SE-7

74AHCT Series 5.5 V Surface Mount Single 2 Input Exclusive-OR Gate - SOT-353-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Diodes Incorporated 74AHCT1G86SE-7 - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 1
Output Characteristics: 1-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,095.00
USD
Quantity
Unit Price
3,000
$0.0378
9,000
$0.0369
15,000
$0.0365
45,000
$0.0356
75,000+
$0.0348
Product Variant Information section