text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SV00P5X

NC7SV00 Series 3.6 V Surface Mount TinyLogic ULP-A 2-Input NAND Gate - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
onsemi NC7SV00P5X - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Output Characteristics: 1-ST
Supply Voltage-Nom: 0.3V to 3.6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.0935
6,000
$0.0919
12,000
$0.0904
15,000
$0.09
45,000+
$0.087
Product Variant Information section