text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SV14P5X

NC7SV14 Series 3.6 V TinyLogic ULP-A Inverter with Schmitt Trigger Input-SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
onsemi NC7SV14P5X - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 0.9V to 3.6V
Propagation Delay: 1.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 5
Quiescent Current: 0.9µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NC7SV14P5X is a TinyLogic Ultra Low Power Inverter with Schmitt Trigger Input. ULP-A is ideal for applications that require extreme high speed, high drive, and low power.

The NC7SV14 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation. 

Features:

  • 0.9 V to 3.6 V VCC supply operation
  • 3.6 V overvoltage tolerant I/O’s at VCC from 0.9 V to 3.6 V
  • Extremely High Speed tPD
    • 1.5 ns typ for 2.7 V to 3.6 V VCC
    • 1.8 ns typ for 2.3 V to 2.7 V VCC
    • 2.0 ns typ for 1.65 V to 1.95 V VCC
    • 3.2 ns typ for 1.4 V to 1.6 V VCC
    • 5.9 ns typ for 1.1 V to 1.3 V VCC
    • 12.0 ns typ for 0.9 V VCC
  • Power-Off high impedance inputs and outputs
  • High Static Drive (IOH/IOL)
    • ±24 mA @ 3.00 V VCC
    • ±18 mA @ 2.30 V VCC
    • ±6 mA @ 1.65 V VCC
    • ±4 mA @ 1.4 V VCC
    • ±2 mA @ 1.1 V VCC
    • ±0.1 mA @ 0.9 V VCC
  • Uses patented Quiet Series noise/EMI reduction circuitry
  • Ultra small MicroPak leadfree package
  • Ultra low dynamic power

Applications:

  • Desktop PC
  • LCD Monitor
  • Consumer Appliances
  • Medical Electronics/Devices
  • Printer
  • Mobile Comm Infrastructure
  • Automation
  • Test and Measurement
  • Building & Home Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,042.80
USD
Quantity
Unit Price
3,000
$0.0898
6,000
$0.0884
12,000
$0.0869
15,000
$0.0864
45,000+
$0.0836
Product Variant Information section