text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EP56DTG

MC10EP56 Series 5.5 V 3 GHz ECL Dual Differential 2:1 Multiplexer - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10EP56DTG - Technical Attributes
Attributes Table
Input Voltage-Max: 2480mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MC10EP56DTG is a ECL dual, fully differential 2:1 multiplexer. Available in a TSSOP-20 package.

The differential data path makes the device ideal for multiplexing low skew clock or other skew sensitive signals.

Features:

  • 360 ps Typical Propagation Delays
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Separate and Common Select
  • Q Output Will Default LOW with Inputs Open or at VEE
  • VBB Outputs
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
150
Multiple Of:
75
Total
$1,234.50
USD
Quantity
Unit Price
3
$8.45
15
$8.35
40
$8.29
100
$8.23
250+
$8.11
Product Variant Information section