text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EL56VZG

SY100EL56V Series 5V/3.3V Dual Differential 2:1 Multiplexer - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EL56VZG - Technical Attributes
Attributes Table
Supply Voltage-Nom: 5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The SY100EL56VZG is a dual, fully differential 2:1 multiplexer. The differential data path makes the device ideal for multiplexing low skew clock or other skew sensitive signals.

The device features both individual and common select inputs to address both data path and random logic applications

Features:

  • 3.3 V and 5 V power supply options
  • 440ps propagation delay
  • Separate and common select
  • High bandwidth output transitions
  • Internal 75 KΩ input pull-down resistors
  • Available in 20-pin SOIC package

Applications:

  • Transponders
  • High-end, multiprocessor sensors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
304
Multiple Of:
38
Total
$644.48
USD
Quantity
Unit Price
38
$2.15
114
$2.12
380
$2.09
760
$2.07
1,520+
$2.04
Product Variant Information section