text.skipToContent text.skipToNavigation

Manufacturer Part #

SY88927VKG-TR

SY88927 Series 5.5 V 2.5 Gbps High Speed Differential Receiver - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY88927VKG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: -880mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The SY88927VKG TR is a 5.5 V 2.5 Gbps high-speed differential receiver. The device is functionally equivalent to the EL16V devices with higher performance capabilities. With output transition times significantly faster than the EL16V, the SY88927V is ideally suited for interfacing with highfrequency sources

Features:

  • 3.3 V and 5 V power supply options
  • Maximum frequency > 3.0 GHz
  • Internal 75 KΩ input pull-down resistors
  • Faster version of SY100EL16V
  • 100 K ECL compatible I/O
  • Improved output waveform characteristics
  • Available in 8-pin (3mm) MSOP and SOIC package

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$7,920.00
USD
Quantity
Unit Price
1,000+
$7.92
Product Variant Information section