text.skipToContent text.skipToNavigation

Manufacturer Part #

D2516ECMDXGME-R

4Gb DDR3 (256Mbx16) 1.35V 96 ball FBGA (7.5x13.5x1.2)

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston D2516ECMDXGME-R - Technical Attributes
Attributes Table
Memory Type: DDR3/3L SDRAM
Memory Density: 4Gb
Configuration: 256 M x 16
Supply Voltage-Nom: 1.35V
Operating Temp Range: 0°C to 90°C
Moisture Sensitivity Level: 1
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$74,000.00
USD
Quantity
Unit Price
2,000+
$37.00
Product Variant Information section