text.skipToContent text.skipToNavigation

Manufacturer Part #

M95010-WDW6TP

M95010 Series 1 Kb (128 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
STMicroelectronics M95010-WDW6TP - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 8b
Data Retention: 200 yr
Rise Time / Fall Time: 20ns
Supply Current: 5mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$476.00
USD
Quantity
Unit Price
4,000+
$0.119
Product Variant Information section