text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B104QSN-108SXI

CY15B104QSN Series 4 Mb (512 K x 8 ) 3.6 V Excelon™ Quad SPI F-RAM - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Infineon Technologies CY15B104QSN-108SXI - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 4Mb
Interface Type: SPI/Serial
Memory Organization: 512K x 8
Supply Voltage-Nom: 1.8V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 14mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
357
USA:
357
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$24.01
USD
Quantity
Unit Price
1
$24.01
3
$23.69
5
$23.53
20
$23.13
30+
$22.87
Product Variant Information section