text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62138FV30LL-45BVXIT

CY62138FV30 Series 2 Mb (256 K x 8) 3 V 45 ns Static RAM - VFBGA-36

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY62138FV30LL-45BVXIT - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256K x 8
Number of Words: 256K
Word Length: 8b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 18mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  VFBGA-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,640.00
USD
Quantity
Unit Price
2,000+
$1.82
Product Variant Information section