text.skipToContent text.skipToNavigation

Manufacturer Part #

63SXV33M

SXV Series 63 V 33 uF 125°C 1000 Hrs SMT Polymer Aluminum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Panasonic Industry 63SXV33M - Technical Attributes
Attributes Table
Series: SXV
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 1000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 2950mA
Operating Temp-Max: 125°C
Leakage Current: 104µA
Dimension: L  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,800
USA:
8,800
10,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,684.00
USD
Quantity
Unit Price
400+
$4.21
Product Variant Information section