text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1CHG332

NHG Series 16 V 3300 uF Ø12.5 x 25 mm LS=5 mm 105°C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1CHG332 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1170mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$120.00
USD
Quantity
Unit Price
30
$0.615
100
$0.60
250
$0.59
500
$0.58
1,500+
$0.555
Product Variant Information section