text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1JM331B

M Series 63 V 330 uF 85°C Ø10x20mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1JM331B - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 550mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.11%
Leakage Current: 207.9µA
Dimension: L  20mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.00
USD
Quantity
Unit Price
500
$0.26
2,000
$0.255
7,500+
$0.245
Product Variant Information section