text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2WHG2R2

ECA-NHG Series 450 V 2.2 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Panasonic Industry ECA-2WHG2R2 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 29mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
100
$0.21
250
$0.205
750
$0.20
1,500
$0.198
4,000+
$0.19
Product Variant Information section