text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1EA221UP

S Series 25 V 220 uF ±20% Ø8 x 10.2 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-1EA221UP - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 230mA
Operating Temp-Max: 85°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.50
USD
Quantity
Unit Price
500
$0.185
1,500
$0.181
2,000
$0.18
5,000
$0.177
7,500+
$0.174
Product Variant Information section