text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC2A331

FC-A Series 100 V 330 uF LS=7.5mm 105°C Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC2A331 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1520mA
Impedance: 0.062Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 330µA
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$117.00
USD
Quantity
Unit Price
20
$1.18
50
$1.17
150
$1.16
300
$1.15
1,000+
$1.12
Product Variant Information section