text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1E182L

FM-A Series 25 V 1800 uF 105°C 7 KHrs 12.5x30mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FM1E182L - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3630mA
Impedance: 13mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 450µA
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.50
USD
Quantity
Unit Price
30
$0.605
100
$0.585
250
$0.575
500
$0.565
1,500+
$0.54
Product Variant Information section