text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1H102B

EEU-FR Series 50 V 1000 uF Ø 16 x 25 mm LS=7.5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2347
Product Specification Section
Panasonic Industry EEU-FR1H102B - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3320mA
Impedance: 0.016Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 500µA
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.50
USD
Quantity
Unit Price
250
$1.09
500
$1.08
1,000
$1.07
1,250+
$1.06