text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1K151Q

EEV-FK Series 80 V 150 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Panasonic Industry EEV-FK1K151Q - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 500mA
Impedance: 0.32Ω
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,200
USA:
11,200
3,200
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.00
USD
Quantity
Unit Price
200
$0.51
600
$0.50
800
$0.495
2,000
$0.485
3,000+
$0.475
Product Variant Information section