text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-TG1A152UQ

TG Series 10 V 1500 uF 12.5x13.5mm LS=4.4mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEV-TG1A152UQ - Technical Attributes
Attributes Table
Series: TG
Type: V-Chip
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 800mA
ESR (Equivalent Series Resistance): 0.12Ω
Lead Spacing: 4.4mm
Operating Temp-Max: 125°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.00
USD
Quantity
Unit Price
200
$0.725
400
$0.715
800
$0.705
1,000
$0.70
3,000+
$0.68
Product Variant Information section