text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-TG1C102UQ

EEV-TG Series 16 V 1000 uF Ø12.5 x 13.5 mm 125°C Low ESR SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEV-TG1C102UQ - Technical Attributes
Attributes Table
Series: TG
Type: V-Chip
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 800mA
ESR (Equivalent Series Resistance): 0.12Ω
Operating Temp-Max: 125°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$153.00
USD
Quantity
Unit Price
200
$0.765
400
$0.755
800
$0.745
1,000
$0.74
3,000+
$0.715
Product Variant Information section