text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ2W2R2MPD

VZ Series 2.2 uF 450V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVZ2W2R2MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2.2µF
Rated Voltage: 450V
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
200
Total
$338.00
USD
Quantity
Unit Price
125
$0.176
300
$0.174
1,250
$0.169
3,000
$0.167
12,500+
$0.16
Product Variant Information section