text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVPF1000M

SVPF Series 16 V 1000 uF Ø 10 x 12.7 mm SMT OS-Con Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 16SVPF1000M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 1000µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.012Ω
Leakage Current: 3200µA
Ripple Current: 5400mA
Operating Temp Range: -55°C to +105°C
Dimension: L  12.6mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$1,152.00
USD
Quantity
Unit Price
400+
$2.88