text.skipToContent text.skipToNavigation

Manufacturer Part #

6SEPC1500M

SEPC Series 6.3 V 1500 uF 105°C 5 k Hrs Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 6SEPC1500M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 1500µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 10mΩ
Leakage Current: 1890µA
Ripple Current: 5560mA
Operating Temp Range: -55°C to +105°C
Dimension: L  13mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$644.00
USD
Quantity
Unit Price
10
$3.34
25
$3.30
75
$3.25
150
$3.22
400+
$3.14
Product Variant Information section