text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CS1D100R

SP-Cap CS Series 20 V 10 uF 105°C SMT Low ESR CHIP Aluminum Polymer Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2610
Product Specification Section
Panasonic Industry EEF-CS1D100R - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 10µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Ripple Current: 3.2A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,500
USA:
10,500
10,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,670.00
USD
Quantity
Unit Price
3,500+
$1.62