text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-HX0E471R4

HX Series 2917 2.5 V 470 uF 1 kHrs 125°C SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEF-HX0E471R4 - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 470µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 4.5mΩ
Ripple Current: 8500mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.3mm x W  4.3mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
43 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,275.00
USD
Quantity
Unit Price
3,500+
$2.65
Product Variant Information section