text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21A475KAQNNNF

MLCC - 0805 25V 4700000 Ohms X5R 10%

Product Specification Section
Samsung Electro-Mechanics CL21A475KAQNNNF - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,220.00
USD
Quantity
Unit Price
10,000
$0.0743
20,000+
$0.0722