text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK325BJ476MM-T

1210 47 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
TAIYO YUDEN JMK325BJ476MM-T - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.50
USD
Quantity
Unit Price
500
$0.985
1,000
$0.97
1,500
$0.96
2,000+
$0.95
Product Variant Information section