text.skipToContent text.skipToNavigation

Manufacturer Part #

LP2816A0512SNTR\50

LP Series 512 MHz -0.85dB Surface Mount Center Frequency Low Pass RF Filter

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
KYOCERA AVX LP2816A0512SNTR\50 - Technical Attributes
Attributes Table
No of Filters: 1
FilterType: Low Pass
Insertion Loss-Max: -0.85dB
Center Frequency-Nom: 512MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,429.00
USD
Quantity
Unit Price
50+
$28.58
Product Variant Information section