text.skipToContent text.skipToNavigation

Manufacturer Part #

WYO103MCMCF0KR

Safety Capacitors .01uF 440/250VAC 20%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Vishay WYO103MCMCF0KR - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 10nF
Rated Voltage (VAC): 440VAC
Tolerance (%): ±20%
Dissipation Factor: 2.5%
Operating Temp Range: -40°C to +125°C
Lead Spacing: 7.5mm
Dimension: T  4.5mm x D  21mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.50
USD
Quantity
Unit Price
500
$0.835
1,000
$0.82
1,500
$0.815
2,000
$0.81
2,500+
$0.795
Product Variant Information section