text.skipToContent text.skipToNavigation

Manufacturer Part #

564R30GAD22

564R Series Ø10.9mm 2.2 nF 3 kV ±20 % Z5U Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 564R30GAD22 - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 2.2nF
Tolerance (%): ±20%
Rated Voltage: 3000V
Operating Temp Range: -25°C to +105°C
Dissipation Factor: 2%
Insulation Resistance: 50GΩ
Lead Spacing: 6.4mm
Dimension: T  4.8mm x D  10.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
250
Total
$3,040.00
USD
Quantity
Unit Price
250
$1.55
500
$1.54
750
$1.53
1,250
$1.52
2,500+
$1.50
Product Variant Information section