text.skipToContent text.skipToNavigation

Manufacturer Part #

474J250RA4

RA Series 250 V 0.47 uF ±5% Radial Metallized Polyester Angstor® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Evans Paktron 474J250RA4 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Height - Max: 5.3mm
Dimension: L  11.4mm x W  7.7mm x H  5.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
1
Total
$20,000.00
USD
Quantity
Unit Price
25
$0.895
75
$0.87
200
$0.85
400
$0.84
1,250+
$0.80
Product Variant Information section