text.skipToContent text.skipToNavigation

Manufacturer Part #

BF014E0222J--

BF Series 2200 pF 100 V ±5 % Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX BF014E0222J-- - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2200pF
Rated Voltage: 100V
Rated Voltage (VAC): 63VAC
Lead Spacing: 5.08mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
Total
$180.50
USD
Quantity
Unit Price
500
$0.0379
1,500
$0.037
4,000
$0.0361
10,000
$0.0354
25,000+
$0.0337
Product Variant Information section