text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPPAC310V684K15C6

CMPP Series 310 V 0.68 uF ±10% LS=15 mm Radial X2 Suppression Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE CMPPAC310V684K15C6 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.68µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$196.00
USD
Quantity
Unit Price
125
$0.205
300
$0.20
1,000
$0.196
2,000
$0.193
5,000+
$0.186
Product Variant Information section