text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1C104GX5

ECHU(X) Series 16 V 0.1 uF ±2 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2544
Product Specification Section
Panasonic Industry ECH-U1C104GX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.1µF
Rated Voltage: 16V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 2.1mm
Dimension: L  3.2mm x W  2.5mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
128,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
2,000
$0.27
4,000
$0.265
6,000+
$0.26