text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1H122GX5

ECHU(X) Series 50 V 0.0012 uF ±2 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECH-U1H122GX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.0012µF
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 0.9mm
Dimension: L  2mm x W  1.25mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$477.00
USD
Quantity
Unit Price
3,000
$0.159
6,000
$0.157
9,000
$0.155
12,000+
$0.154