text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4104RKF

ECQ-EF Series 400 V 0.1 uF ±10% LS=10 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E4104RKF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 400V
Lead Spacing: 10mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 17mm
Dimension: L  12mm x W  6.3mm x H  17mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.00
USD
Quantity
Unit Price
1,000
$0.152
2,000
$0.15
4,000
$0.149
5,000
$0.148
15,000+
$0.144
Product Variant Information section