text.skipToContent text.skipToNavigation

Manufacturer Part #

F17104101000

F1710 Series 250 VAC 0.01 uF ±20% Radial Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Vishay F17104101000 - Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.01µF
Rated Voltage (VAC): 250VAC
Lead Spacing: 27.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
Singapore:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$203.75
USD
Quantity
Unit Price
125
$1.63
375
$1.61
1,250
$1.59
1,875+
$1.57
Product Variant Information section